M3232 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3232 SL001

DigiKey Part Number
M3232SL001-ND
Manufacturer
Manufacturer Product Number
M3232 SL001
Description
CABLE 2COND 20AWG SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.187" (4.75mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2092
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00011,90251 Kč11 902,51 Kč
Manufacturers Standard Package
Unit Price without VAT:11,90251 Kč
Unit Price with VAT:14,40204 Kč
Alternate Length
CABLE 2CON 20AWG SLATE SHLD 100'
In-Stock: 17
Unit Price: 1 806,72000 Kč
CABLE 2CON 20AWG SLATE SHLD
In-Stock: 1000
Unit Price: 15,27388 Kč
CABLE 2COND 20AWG SHLD 3000'
In-Stock: 0
Unit Price: 14,66739 Kč