
DQD6-48-S24-T | |
|---|---|
DigiKey Part Number | 179-DQD6-48-S24-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD6-48-S24-T |
Description | DC-DC, ISOLATED, 6 W, 18~75 VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 250mA 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (75.9mm x 31.5mm x 21.3mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,94000 Kč | 491,94 Kč |
| 5 | 473,62600 Kč | 2 368,13 Kč |
| 10 | 465,96300 Kč | 4 659,63 Kč |
| 36 | 452,07806 Kč | 16 274,81 Kč |
| 72 | 444,72222 Kč | 32 020,00 Kč |
| 108 | 440,47130 Kč | 47 570,90 Kč |
| 252 | 431,71044 Kč | 108 791,03 Kč |
| Unit Price without VAT: | 491,94000 Kč |
|---|---|
| Unit Price with VAT: | 595,24740 Kč |






