9 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13309 SL001

DigiKey Part Number
M13309SL001-ND
Manufacturer
Manufacturer Product Number
M13309 SL001
Description
CABLE 9COND 22AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.246" (6.25mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00022,37400 Kč22 374,00 Kč
2 00022,23583 Kč44 471,66 Kč
Manufacturers Standard Package
Unit Price without VAT:22,37400 Kč
Unit Price with VAT:27,07254 Kč
Alternate Length
CABLE 9COND 22AWG SLATE 100'
In-Stock: 1
Unit Price: 3 069,70000 Kč
CABLE 9COND 22AWG SLATE
In-Stock: 0
Unit Price: 23,38547 Kč
CABLE 9COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: 28,01826 Kč