
30-01518 | |
|---|---|
DigiKey Part Number | 839-30-01518-ND 839-30-01518-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01518 |
Description | CBL 9COND 22AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 22 AWG Foil 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 5 | 241,05800 Kč | 1 205,29 Kč |
| 10 | 229,46600 Kč | 2 294,66 Kč |
| 25 | 214,85160 Kč | 5 371,29 Kč |
| 50 | 204,32320 Kč | 10 216,16 Kč |
| 100 | 194,23150 Kč | 19 423,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 131,92098 Kč | 20 183,91 Kč |
| 306 | 125,34160 Kč | 38 354,53 Kč |
| 459 | 121,61593 Kč | 55 821,71 Kč |
| 765 | 117,04752 Kč | 89 541,35 Kč |
| 1 071 | 114,11227 Kč | 122 214,24 Kč |
| 1 530 | 111,06268 Kč | 169 925,90 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |


