
55199 NA199 | |
|---|---|
DigiKey Part Number | 216-55199NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55199 NA199 |
Description | CBL 9COND 22AWG NTRL FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Natural 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Natural | |
Ratings | UL Style 20229 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,12000 Kč | 802,12 Kč |
| 5 | 715,31800 Kč | 3 576,59 Kč |
| 10 | 680,46100 Kč | 6 804,61 Kč |
| 25 | 636,60880 Kč | 15 915,22 Kč |
| 50 | 606,06100 Kč | 30 303,05 Kč |
| Unit Price without VAT: | 802,12000 Kč |
|---|---|
| Unit Price with VAT: | 970,56520 Kč |




