
M13309 SL005 | |
|---|---|
DigiKey Part Number | M13309SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13309 SL005 |
Description | CABLE 9COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.246" (6.25mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 069,70000 Kč | 3 069,70 Kč |
| 2 | 2 920,61000 Kč | 5 841,22 Kč |
| 3 | 2 836,27000 Kč | 8 508,81 Kč |
| 5 | 2 732,89000 Kč | 13 664,45 Kč |
| 7 | 2 666,56571 Kč | 18 665,96 Kč |
| 10 | 2 597,66300 Kč | 25 976,63 Kč |
| 25 | 2 552,98720 Kč | 63 824,68 Kč |
| Unit Price without VAT: | 3 069,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 714,33700 Kč |




