
F221B1/8 BK206 | |
|---|---|
DigiKey Part Number | A018B-6R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/8 BK206 |
Description | HEATSHRK BLK 1/8X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,22940 Kč | 161,47 Kč |
| 100 | 2,97120 Kč | 297,12 Kč |
| 150 | 2,82913 Kč | 424,37 Kč |
| 250 | 2,65920 Kč | 664,80 Kč |
| 350 | 2,55334 Kč | 893,67 Kč |
| 500 | 2,44584 Kč | 1 222,92 Kč |
| 1 250 | 2,18967 Kč | 2 737,09 Kč |
| 2 500 | 2,03395 Kč | 5 084,88 Kč |
| Unit Price without VAT: | 3,22940 Kč |
|---|---|
| Unit Price with VAT: | 3,90757 Kč |






