
F2213/4 BK003 | |
|---|---|
DigiKey Part Number | AW034B-R75-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 BK003 |
Description | HEATSHRK BLK 3/4X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.062' (19.05mm, 0.75") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,76800 Kč | 88,40 Kč |
| 100 | 1,62730 Kč | 162,73 Kč |
| 150 | 1,54967 Kč | 232,45 Kč |
| 250 | 1,45644 Kč | 364,11 Kč |
| 350 | 1,39846 Kč | 489,46 Kč |
| 500 | 1,33968 Kč | 669,84 Kč |
| Unit Price without VAT: | 1,76800 Kč |
|---|---|
| Unit Price with VAT: | 2,13928 Kč |






