
F2213/4 BK003 | |
|---|---|
DigiKey Part Number | AW034B-4R0-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 BK003 |
Description | HEATSHRK BLK 3/4X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.333' (101.60mm, 4.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,19860 Kč | 309,93 Kč |
| 100 | 5,70100 Kč | 570,10 Kč |
| 150 | 5,42867 Kč | 814,30 Kč |
| 250 | 5,10336 Kč | 1 275,84 Kč |
| 350 | 4,90034 Kč | 1 715,12 Kč |
| 500 | 4,69390 Kč | 2 346,95 Kč |
| Unit Price without VAT: | 6,19860 Kč |
|---|---|
| Unit Price with VAT: | 7,50031 Kč |






