
F2213/4 BK003 | |
|---|---|
DigiKey Part Number | AW034B-2R0-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 BK003 |
Description | HEATSHRK BLK 3/4X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.167' (50.80mm, 2.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,53600 Kč | 176,80 Kč |
| 100 | 3,25260 Kč | 325,26 Kč |
| 150 | 3,09653 Kč | 464,48 Kč |
| 250 | 2,91200 Kč | 728,00 Kč |
| 350 | 2,79574 Kč | 978,51 Kč |
| 500 | 2,67808 Kč | 1 339,04 Kč |
| Unit Price without VAT: | 3,53600 Kč |
|---|---|
| Unit Price with VAT: | 4,27856 Kč |






