Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/4 BK003

DigiKey Part Number
AW034B-3R0-ND
Manufacturer
Manufacturer Product Number
F2213/4 BK003
Description
HEATSHRK BLK 3/4X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Bag
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.250' (76.20mm, 3.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Inner Diameter - Recovered
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
504,79180 Kč239,59 Kč
1004,40540 Kč440,54 Kč
1504,19540 Kč629,31 Kč
2503,94344 Kč985,86 Kč
3503,78683 Kč1 325,39 Kč
5003,62720 Kč1 813,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79180 Kč
Unit Price with VAT:5,79808 Kč
Alternate Length
HEATSHRK BLK 3/4X6" 50=50PC
In-Stock: 0
Unit Price: 8,74780 Kč
HEATSHRK BLK 3/4X2" 50=50PC
In-Stock: 0
Unit Price: 3,53600 Kč
HEATSHRK BLK 3/4X1.5" 50=50PC
In-Stock: 0
Unit Price: 2,84320 Kč
HEATSHRK BLK 3/4X4" 50=50PC
In-Stock: 400
Unit Price: 6,19860 Kč
HEATSHRINK 3/4 IN BLACK FOOT
In-Stock: 1500
Unit Price: 72,23000 Kč