
F2213/4 BK003 | |
|---|---|
DigiKey Part Number | AW034B-R5-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 BK003 |
Description | HEATSHRK BLK 3/4X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,28920 Kč | 64,46 Kč |
| 100 | 1,18430 Kč | 118,43 Kč |
| 150 | 1,12827 Kč | 169,24 Kč |
| 250 | 1,06080 Kč | 265,20 Kč |
| 350 | 1,01811 Kč | 356,34 Kč |
| 500 | 0,97556 Kč | 487,78 Kč |
| 1 250 | 0,87335 Kč | 1 091,69 Kč |
| 2 500 | 0,80322 Kč | 2 008,05 Kč |
| 5 000 | 0,74106 Kč | 3 705,30 Kč |
| Unit Price without VAT: | 1,28920 Kč |
|---|---|
| Unit Price with VAT: | 1,55993 Kč |






