Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F2211/8 YL103 | |
|---|---|
DigiKey Part Number | F2211/8YL103-ND |
Manufacturer | |
Manufacturer Product Number | F2211/8 YL103 |
Description | HEATSHRINK 1/8" X 4' YELLOW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221V1/8 YL103 | Alpha Wire | 89 | F221V1/8YL103-ND | 3,44000 Kč | Parametric Equivalent |
| FP301-1/8-48"-YELLOW-25 PCS | 3M | 0 | 3M161347-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-1/8-48"-YELLOW-250 PCS | 3M | 141 | 3M162748-ND | 1,97712 Kč | Parametric Equivalent |
| FP301-1/8-48"-YELLOW-HDR-25 PCS | 3M | 0 | FP301-1/8-48"-YELLOW-HDR-25PCS-ND | 2,86360 Kč | Parametric Equivalent |
| HSTT12-48-Q4 | Panduit Corp | 22 | 298-21607-ND | 3,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 2 | 74,03500 Kč | 148,07 Kč |
| 3 | 70,49000 Kč | 211,47 Kč |
| 5 | 66,23800 Kč | 331,19 Kč |
| 7 | 63,60857 Kč | 445,26 Kč |
| 10 | 60,94000 Kč | 609,40 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |














