
F2211/8 YL019 | |
|---|---|
DigiKey Part Number | F2211/8YL019-ND |
Manufacturer | |
Manufacturer Product Number | F2211/8 YL019 |
Description | HEATSHRINK 1/8" X 60' YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 60.0' (18.3m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 60.0' (18.3m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,84000 Kč | 1 609,84 Kč |
| 2 | 1 480,63500 Kč | 2 961,27 Kč |
| 3 | 1 409,83333 Kč | 4 229,50 Kč |
| 5 | 1 325,49200 Kč | 6 627,46 Kč |
| 7 | 1 272,75143 Kč | 8 909,26 Kč |
| 10 | 1 256,12700 Kč | 12 561,27 Kč |
| Unit Price without VAT: | 1 609,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 947,90640 Kč |




