RNF-100-1/8-YO-STK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 120
Unit Price: 2,86000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 102
Unit Price: 2,97000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 141
Unit Price: 1,71012 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 22
Unit Price: 3,38000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-YO-STK

DigiKey Part Number
RNF-100-1/8-YO-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-YO-STK
Description
HEATSHRINK 1/8" X 4' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK RNF-100 1/8"X4' BLK
In-Stock: 1918
Unit Price: 48,30000 Kč
HEATSHRINK 1/8" X 4' RED
In-Stock: 0
Unit Price: 21,12736 Kč
HEATSHRINK 1/8" X 4' BLUE
In-Stock: 0
Unit Price: 5,07174 Kč
HEATSHRINK 1/8" X 4' WHITE
In-Stock: 0
Unit Price: 5,07174 Kč
HEATSHRINK 1/8" X 4' ORANGE
In-Stock: 0
Unit Price: 24,87205 Kč
Alternate Length
HEATSHRINK 1/8" YELLOW
In-Stock: 0
Unit Price: 16,43351 Kč