Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-WH-STK

DigiKey Part Number
RNF-100-1/8-WH-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-WH-STK
Description
HEATSHRINK 1/8" X 4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9845,07174 Kč4 990,59 Kč
Manufacturers Standard Package
Unit Price without VAT:5,07174 Kč
Unit Price with VAT:6,13681 Kč
Alternate Color
HEATSHRINK RNF-100 1/8"X4' BLK
In-Stock: 1943
Unit Price: 48,30000 Kč
HEATSHRINK 1/8" X 4' RED
In-Stock: 0
Unit Price: 21,12736 Kč
HEATSHRINK 1/8" X 4' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 4' BLUE
In-Stock: 0
Unit Price: 5,07174 Kč
HEATSHRINK 1/8" X 4' ORANGE
In-Stock: 0
Unit Price: 24,87205 Kč
Alternate Length
HEATSHRINK 1/8" X 4' WHITE
In-Stock: 0
Unit Price: 3,86103 Kč
HEATSHRINK 1/8" X 1500' WHITE
In-Stock: 0
Unit Price: 16,43351 Kč