RNF-100-1/8-WH-STK-SM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 52,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 250
Unit Price: 52,70000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 453
Unit Price: 81,05000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 569
Unit Price: 84,20000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 357
Unit Price: 87,98000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 95,75000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-WH-STK-SM

DigiKey Part Number
RNF-100-1/8-WH-STK-SM-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-WH-STK-SM
Description
HEATSHRINK 1/8" X 4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF-100-1/8-9-STKTE Connectivity Raychem Cable Protection0484-RNF-100-1/8-9-STK-ND52,29000 KčParametric Equivalent
RNF-100-1/8-WH-STKTE Connectivity Raychem Cable Protection250484-RNF-100-1/8-WH-STK-ND52,70000 KčParametric Equivalent
F2211/8 WH103Alpha Wire1 453F2211/8WH103-ND81,05000 KčParametric Equivalent
F221V1/8 WH103Alpha Wire569F221V1/8WH103-ND84,20000 KčParametric Equivalent
FP301-1/8-48"-WHITE-250 PCS3M3573M161345-ND87,98000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1/8" X 4' WHITE
In-Stock: 0
Unit Price: 5,07174 Kč
HEATSHRINK 1/8" X 1500' WHITE
In-Stock: 0
Unit Price: 16,43351 Kč