RNF-100-1/8-9-STK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 250
Unit Price: 52,70000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 5,07174 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 499
Unit Price: 81,05000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 569
Unit Price: 84,20000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 363
Unit Price: 87,98000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 70,19200 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 95,75000 Kč
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-9-STK

DigiKey Part Number
484-RNF-100-1/8-9-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-9-STK
Description
RNF-100-1/8-9-STK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
543,13000 Kč215,65 Kč
1039,66500 Kč396,65 Kč
2036,47350 Kč729,47 Kč
6031,94150 Kč1 916,49 Kč
12029,37792 Kč3 525,35 Kč
30026,30140 Kč7 890,42 Kč
54024,58867 Kč13 277,88 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč