


AT241936 OR005 | |
|---|---|
DigiKey Part Number | AT241936A-100-ND |
Manufacturer | |
Manufacturer Product Number | AT241936 OR005 |
Description | HOOK-UP STRND 24AWG ORANGE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/36 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 823,23000 Kč | 3 823,23 Kč |
| 2 | 3 637,20000 Kč | 7 274,40 Kč |
| 3 | 3 531,95000 Kč | 10 595,85 Kč |
| 5 | 3 402,95000 Kč | 17 014,75 Kč |
| 7 | 3 320,13571 Kč | 23 240,95 Kč |
| 10 | 3 234,12500 Kč | 32 341,25 Kč |
| Unit Price without VAT: | 3 823,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 626,10830 Kč |









