


AT241936 VI005 | |
|---|---|
DigiKey Part Number | AT241936V-100-ND |
Manufacturer | |
Manufacturer Product Number | AT241936 VI005 |
Description | HOOK-UP STRND 24AWG VIOLET 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 849,35000 Kč | 3 849,35 Kč |
| 2 | 3 662,05000 Kč | 7 324,10 Kč |
| 3 | 3 556,08000 Kč | 10 668,24 Kč |
| 5 | 3 426,20200 Kč | 17 131,01 Kč |
| 7 | 3 342,82143 Kč | 23 399,75 Kč |
| 10 | 3 256,22300 Kč | 32 562,23 Kč |
| Unit Price without VAT: | 3 849,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 657,71350 Kč |




