24 AWG Hook-Up Wire 19/36 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Green 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT241936 GR005

DigiKey Part Number
AT241936G-100-ND
Manufacturer
Manufacturer Product Number
AT241936 GR005
Description
HOOK-UP STRND 24AWG GREEN 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 849,35000 Kč3 849,35 Kč
23 662,05000 Kč7 324,10 Kč
33 556,08000 Kč10 668,24 Kč
53 426,20200 Kč17 131,01 Kč
73 342,82143 Kč23 399,75 Kč
103 256,22300 Kč32 562,23 Kč
Manufacturers Standard Package
Unit Price without VAT:3 849,35000 Kč
Unit Price with VAT:4 657,71350 Kč
Alternate Length
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 3
Unit Price: 3 849,35000 Kč