


AT241936 YL005 | |
|---|---|
DigiKey Part Number | AT241936Y-100-ND |
Manufacturer | |
Manufacturer Product Number | AT241936 YL005 |
Description | HOOK-UP STRND 24AWG YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,72500 Kč | 3 772,50 Kč |
| 200 | 35,88350 Kč | 7 176,70 Kč |
| 300 | 34,84127 Kč | 10 452,38 Kč |
| 500 | 33,56446 Kč | 16 782,23 Kč |
| 700 | 32,74429 Kč | 22 921,00 Kč |
| 1 000 | 31,89281 Kč | 31 892,81 Kč |
| Unit Price without VAT: | 37,72500 Kč |
|---|---|
| Unit Price with VAT: | 45,64725 Kč |





