NTC Thermistor 10k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead with Terminal
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCALUG91A103G301A

DigiKey Part Number
541-10753-ND
Manufacturer
Manufacturer Product Number
NTCALUG91A103G301A
Description
NTC LUG M4 10K 2% G24 300MM A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG91A103G301A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
11.81" (300.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 389
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
575,71800 Kč378,59 Kč
1072,42200 Kč724,22 Kč
2568,48720 Kč1 712,18 Kč
5065,80780 Kč3 290,39 Kč
10063,34680 Kč6 334,68 Kč
50058,39670 Kč29 198,35 Kč
1 00056,55349 Kč56 553,49 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč