


9442 WH033 | |
|---|---|
DigiKey Part Number | A9442W-100-ND |
Manufacturer | |
Manufacturer Product Number | 9442 WH033 |
Description | CABLE MICRO COAXIAL 42AWG 100' |
Customer Reference | |
Detailed Description | Micro Coaxial Cable 42 AWG 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Alpha Wire | Length 100.0' (30.48m) |
Packaging Spool | Jacket Color White |
Part Status Discontinued at DigiKey | Conductor Material Copper Alloy, Silver Coated |
Cable Type Micro Coaxial | Dielectric Material Perfluoroalkoxy (PFA) |
Wire Gauge 42 AWG | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 50 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Perfluoroalkoxy (PFA) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.012" (0.31mm) | Operating Temperature -70°C ~ 150°C |
Shield Type Spiral | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 052,55000 Kč | 2 052,55 Kč |
| 2 | 1 953,44500 Kč | 3 906,89 Kč |
| 3 | 1 897,24000 Kč | 5 691,72 Kč |
| 5 | 1 828,50600 Kč | 9 142,53 Kč |
| 7 | 1 784,35000 Kč | 12 490,45 Kč |
| 10 | 1 738,52900 Kč | 17 385,29 Kč |
| Unit Price without VAT: | 2 052,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 483,58550 Kč |



