


9444 WH033 | |
|---|---|
DigiKey Part Number | A9444W-328-ND |
Manufacturer | |
Manufacturer Product Number | 9444 WH033 |
Description | CABLE MICRO COAXIAL 44AWG 328.1' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Micro Coaxial Cable 44 AWG 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Alpha Wire | Length 328.1' (100.00m) |
Packaging Spool | Jacket Color White |
Part Status Active | Conductor Material Copper Alloy, Silver Coated |
Cable Type Micro Coaxial | Dielectric Material Perfluoroalkoxy (PFA) |
Wire Gauge 44 AWG | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 52 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Perfluoroalkoxy (PFA) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.010" (0.25mm) | Operating Temperature -70°C ~ 150°C |
Shield Type Spiral | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 386,00000 Kč | 16 386,00 Kč |
| 2 | 15 574,63500 Kč | 31 149,27 Kč |
| 3 | 15 115,34000 Kč | 45 346,02 Kč |
| 5 | 14 552,24400 Kč | 72 761,22 Kč |
| 7 | 14 190,47857 Kč | 99 333,35 Kč |
| 10 | 13 814,66800 Kč | 138 146,68 Kč |
| Unit Price without VAT: | 16 386,00000 Kč |
|---|---|
| Unit Price with VAT: | 19 827,06000 Kč |




