
DF56-50P-0.3SD(51) | |
|---|---|
DigiKey Part Number | 26-DF56-50P-0.3SD(51)TR-ND - Tape & Reel (TR) 26-DF56-50P-0.3SD(51)CT-ND - Cut Tape (CT) 26-DF56-50P-0.3SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF56-50P-0.3SD(51) |
Description | CONN PLUG 50POS SOLDER 42-46AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Gold 42-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF56-50P-0.3SD(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 50 | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | Solder | |
Wire Type | Ribbon Cable | |
Wire Gauge | 42-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 22,18330 Kč | 221 833,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 30,14480 Kč | 753,62 Kč |
| 50 | 28,70420 Kč | 1 435,21 Kč |
| 100 | 27,33310 Kč | 2 733,31 Kč |
| 250 | 25,61924 Kč | 6 404,81 Kč |
| 500 | 24,39632 Kč | 12 198,16 Kč |
| 1 000 | 23,23198 Kč | 23 231,98 Kč |
| 2 500 | 23,13140 Kč | 57 828,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 30,84600 Kč | 308,46 Kč |
| 25 | 28,43120 Kč | 710,78 Kč |
| 50 | 26,73460 Kč | 1 336,73 Kč |
| 100 | 25,13880 Kč | 2 513,88 Kč |
| 250 | 23,17676 Kč | 5 794,19 Kč |
| 500 | 21,79550 Kč | 10 897,75 Kč |
| 1 000 | 20,49699 Kč | 20 496,99 Kč |
| 2 500 | 18,89912 Kč | 47 247,80 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |






