
DF56-50P-0.3SD(53) | |
|---|---|
DigiKey Part Number | DF56-50P-0.3SD(53)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF56-50P-0.3SD(53) |
Description | CONN PLUG 50POS 0.3MM INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Gold 42-46 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 50 | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | Solder | |
Wire Type | Ribbon Cable | |
Wire Gauge | 42-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,74830 Kč | 26 748,30 Kč |
| Unit Price without VAT: | 26,74830 Kč |
|---|---|
| Unit Price with VAT: | 32,36544 Kč |


