


9442 WH033 | |
|---|---|
DigiKey Part Number | A9442W-328-ND |
Manufacturer | |
Manufacturer Product Number | 9442 WH033 |
Description | CABLE MICRO COAXIAL 42AWG 328.1' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Micro Coaxial Cable 42 AWG 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Alpha Wire | Length 328.1' (100.00m) |
Packaging Spool | Jacket Color White |
Part Status Active | Conductor Material Copper Alloy, Silver Coated |
Cable Type Micro Coaxial | Dielectric Material Perfluoroalkoxy (PFA) |
Wire Gauge 42 AWG | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 50 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Perfluoroalkoxy (PFA) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.012" (0.31mm) | Operating Temperature -70°C ~ 150°C |
Shield Type Spiral | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 498,37000 Kč | 10 498,37 Kč |
| 2 | 9 981,61000 Kč | 19 963,22 Kč |
| 3 | 9 689,10667 Kč | 29 067,32 Kč |
| 5 | 9 330,46200 Kč | 46 652,31 Kč |
| 7 | 9 100,08286 Kč | 63 700,58 Kč |
| 10 | 8 860,84100 Kč | 88 608,41 Kč |
| Unit Price without VAT: | 10 498,37000 Kč |
|---|---|
| Unit Price with VAT: | 12 703,02770 Kč |



