Coaxial Cable 22 AWG (0.32mm²) RG-62A 1000.0' (304.80m) 93 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9062A BK021

DigiKey Part Number
9062ABK021-1000-ND
Manufacturer
Manufacturer Product Number
9062A BK021
Description
CABLE COAXIAL RG-62A 22AWG 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG (0.32mm²) RG-62A 1000.0' (304.80m) 93 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-62A
Wire Gauge
22 AWG (0.32mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
93 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
84.0
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 715,34000 Kč14 715,34 Kč
213 987,29000 Kč27 974,58 Kč
313 575,15333 Kč40 725,46 Kč
513 069,65400 Kč65 348,27 Kč
712 745,04571 Kč89 215,32 Kč
1012 407,82200 Kč124 078,22 Kč
2511 843,59560 Kč296 089,89 Kč
Manufacturers Standard Package
Unit Price without VAT:14 715,34000 Kč
Unit Price with VAT:17 805,56140 Kč
Alternate Length
CABLE COAXIAL RG-62A 22AWG 100'
In-Stock: 0
Unit Price: 3 062,89000 Kč
CABLE COAXIAL RG-62A 22AWG 500'
In-Stock: 1
Unit Price: 11 017,00000 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 5
Unit Price: 14 715,34000 Kč
CABLE COAXIAL RG-62A 22AWG 2000'
In-Stock: 3
Unit Price: 40 022,87000 Kč