Coaxial Cable 22 AWG (0.32mm²) RG-62A 2000.0' (609.60m) 93 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9062A BK011

DigiKey Part Number
9062ABK011-ND
Manufacturer
Manufacturer Product Number
9062A BK011
Description
CABLE COAXIAL RG-62A 22AWG 2000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG (0.32mm²) RG-62A 2000.0' (609.60m) 93 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-62A
Wire Gauge
22 AWG (0.32mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
93 Ohms
Length
2000.0' (609.60m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
84.0
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
140 932,24000 Kč40 932,24 Kč
238 878,42500 Kč77 756,85 Kč
337 715,06667 Kč113 145,20 Kč
536 288,40800 Kč181 442,04 Kč
735 475,58143 Kč248 329,07 Kč
Manufacturers Standard Package
Unit Price without VAT:40 932,24000 Kč
Unit Price with VAT:49 528,01040 Kč
Alternate Length
CABLE COAXIAL RG-62A 22AWG 100'
In-Stock: 0
Unit Price: 3 132,48000 Kč
CABLE COAXIAL RG-62A 22AWG 500'
In-Stock: 1
Unit Price: 11 267,32000 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 16
Unit Price: 15 049,69000 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 1
Unit Price: 15 049,69000 Kč