9062A BK005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 1 400,04000 Kč
Datasheet
Coaxial Cable 22 AWG (0.32mm²) RG-62A 100.0' (30.48m) 93 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9062A BK005

DigiKey Part Number
A302-100-ND
Manufacturer
Manufacturer Product Number
9062A BK005
Description
CABLE COAXIAL RG-62A 22AWG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG (0.32mm²) RG-62A 100.0' (30.48m) 93 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-62A
Wire Gauge
22 AWG (0.32mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
93 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
84.0
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 062,89000 Kč3 062,89 Kč
22 914,03500 Kč5 828,07 Kč
32 829,92667 Kč8 489,78 Kč
52 726,78800 Kč13 633,94 Kč
72 660,56000 Kč18 623,92 Kč
102 591,79400 Kč25 917,94 Kč
252 551,04720 Kč63 776,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 062,89000 Kč
Unit Price with VAT:3 706,09690 Kč
Alternate Length
CABLE COAXIAL RG-62A 22AWG 500'
In-Stock: 1
Unit Price: 11 017,00000 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 5
Unit Price: 14 715,34000 Kč
CABLE COAXIAL RG-62A 22AWG 2000'
In-Stock: 3
Unit Price: 40 022,87000 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 1
Unit Price: 14 715,34000 Kč