
9062A BK002 | |
|---|---|
DigiKey Part Number | A302-500-ND |
Manufacturer | |
Manufacturer Product Number | 9062A BK002 |
Description | CABLE COAXIAL RG-62A 22AWG 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.32mm²) RG-62A 500.0' (152.40m) 93 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-62A | |
Wire Gauge | 22 AWG (0.32mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 93 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 267,32000 Kč | 11 267,32 Kč |
| 2 | 10 711,81500 Kč | 21 423,63 Kč |
| 3 | 10 397,44000 Kč | 31 192,32 Kč |
| 5 | 10 298,42800 Kč | 51 492,14 Kč |
| Unit Price without VAT: | 11 267,32000 Kč |
|---|---|
| Unit Price with VAT: | 13 633,45720 Kč |





