Coaxial Cable 22 AWG RG-59 1000.0' (304.80m) 73 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9059 BK001

DigiKey Part Number
9059BK001-ND
Manufacturer
Manufacturer Product Number
9059 BK001
Description
CABLE COAXIAL RG-59 22AWG 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG RG-59 1000.0' (304.80m) 73 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
22 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
73 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
Network
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 909,29000 Kč13 909,29 Kč
213 221,70500 Kč26 443,41 Kč
312 832,50667 Kč38 497,52 Kč
512 355,26600 Kč61 776,33 Kč
712 048,77286 Kč84 341,41 Kč
1011 730,36500 Kč117 303,65 Kč
2511 130,14120 Kč278 253,53 Kč
Manufacturers Standard Package
Unit Price without VAT:13 909,29000 Kč
Unit Price with VAT:16 830,24090 Kč
Alternate Color
CABLE COAXIAL RG-59 22AWG 1000'
In-Stock: 0
Unit Price: 11,97222 Kč
CABLE COAXIAL RG-59 22AWG 1000'
In-Stock: 0
Unit Price: 11,97222 Kč
Alternate Length
CABLE COAXIAL RG-59 22AWG 100'
In-Stock: 2
Unit Price: 2 194,71000 Kč
CABLE COAXIAL RG-59 22AWG 500'
In-Stock: 0
Unit Price: 14,92370 Kč