
9059 BK002 | |
|---|---|
DigiKey Part Number | 9059BK002-ND |
Manufacturer | |
Manufacturer Product Number | 9059 BK002 |
Description | CABLE COAXIAL RG-59 22AWG 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-59 500.0' (152.40m) 73 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 73 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | Network | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,92370 Kč | 74 618,50 Kč |
| Unit Price without VAT: | 14,92370 Kč |
|---|---|
| Unit Price with VAT: | 18,05768 Kč |



