Coaxial Cable 22 AWG RG-59 100.0' (30.48m) 73 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9059 BK005

DigiKey Part Number
9059BK005-ND
Manufacturer
Manufacturer Product Number
9059 BK005
Description
CABLE COAXIAL RG-59 22AWG 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG RG-59 100.0' (30.48m) 73 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
22 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
73 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
Network
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 194,71000 Kč2 194,71 Kč
22 088,46000 Kč4 176,92 Kč
32 028,40667 Kč6 085,22 Kč
51 954,74600 Kč9 773,73 Kč
71 907,48857 Kč13 352,42 Kč
101 858,44900 Kč18 584,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 194,71000 Kč
Unit Price with VAT:2 655,59910 Kč
Alternate Length
CABLE COAXIAL RG-59 22AWG 1000'
In-Stock: 0
Unit Price: 13 909,29000 Kč
CABLE COAXIAL RG-59 22AWG 500'
In-Stock: 0
Unit Price: 14,92370 Kč