Coaxial Cable 22 AWG RG-59 1000.0' (304.80m) 73 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9059 SL001

DigiKey Part Number
9059SL001-ND
Manufacturer
Manufacturer Product Number
9059 SL001
Description
CABLE COAXIAL RG-59 22AWG 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG RG-59 1000.0' (304.80m) 73 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
22 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
73 Ohms
Length
1000.0' (304.80m)
Jacket Color
Slate
Usage
Network
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00011,97222 Kč59 861,10 Kč
Unit Price without VAT:11,97222 Kč
Unit Price with VAT:14,48639 Kč
Alternate Color
CABLE COAXIAL RG-59 22AWG 1000'
In-Stock: 0
Unit Price: 13 909,29000 Kč
CABLE COAXIAL RG-59 22AWG 1000'
In-Stock: 0
Unit Price: 11,97222 Kč
Alternate Length
CABLE COAXIAL RG-59 22AWG 100'
In-Stock: 1
Unit Price: 2 194,71000 Kč