
9059 SL005 | |
|---|---|
DigiKey Part Number | 9059SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 9059 SL005 |
Description | CABLE COAXIAL RG-59 22AWG 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-59 100.0' (30.48m) 73 Ohms |
Datasheet | Datasheet |
Category | Length 100.0' (30.48m) |
Manufacturer Alpha Wire | Jacket Color Slate |
Packaging Spool | Usage Network |
Part Status Active | Conductor Material Steel, Copper Coated |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-59 | Dielectric Diameter 0.146" (3.71mm) |
Wire Gauge 22 AWG | Shield Material Copper, Bare |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.242" (6.15mm) | Operating Temperature -20°C ~ 80°C |
Shield Type Braid | Base Product Number |
Impedance 73 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 194,71000 Kč | 2 194,71 Kč |
| 2 | 2 088,56500 Kč | 4 177,13 Kč |
| 3 | 2 028,47667 Kč | 6 085,43 Kč |
| 5 | 1 954,87200 Kč | 9 774,36 Kč |
| 7 | 1 907,57857 Kč | 13 353,05 Kč |
| 10 | 1 858,53300 Kč | 18 585,33 Kč |
| Unit Price without VAT: | 2 194,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 655,59910 Kč |


