Coaxial Cable 20 AWG RG-58 500.0' (152.40m) 51.5 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9058X BK022

DigiKey Part Number
9058XBK022-ND
Manufacturer
Manufacturer Product Number
9058X BK022
Description
CABLE COAXIAL RG-58 20AWG 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58 500.0' (152.40m) 51.5 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.40m)
Manufacturer
Alpha Wire
Jacket Color
Black
Packaging
Spool
Usage
Network
Part Status
Active
Conductor Material
Copper, Bare
Cable Type
Coaxial
Dielectric Material
Solid Polyethylene (PE)
Cable Group
RG-58
Dielectric Diameter
0.033" (0.84mm)
Wire Gauge
20 AWG
Shield Material
Copper, Tinned
Conductor Strand
Solid
Shield Coverage
95%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.195" (4.95mm)
Operating Temperature
-20°C ~ 60°C
Shield Type
Braid
Base Product Number
Impedance
51.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 568,13000 Kč11 568,13 Kč
210 997,62500 Kč21 995,25 Kč
310 674,68000 Kč32 024,04 Kč
510 599,05800 Kč52 995,29 Kč
Manufacturers Standard Package
Unit Price without VAT:11 568,13000 Kč
Unit Price with VAT:13 997,43730 Kč
Alternate Length
CABLE COAXIAL RG-58 20AWG 100'
In-Stock: 1
Unit Price: 4 123,76000 Kč
CABLE COAXIAL RG-58 20AWG 1000'
In-Stock: 1000
Unit Price: 15,70002 Kč
CABLE COAXIAL RG-58 20AWG 500'
In-Stock: 1
Unit Price: 11 568,13000 Kč
CABLE COAXIAL RG-58 20AWG 1000'
In-Stock: 1000
Unit Price: 15,70002 Kč
CABLE COAXIAL RG-58 20AWG 328.1'
In-Stock: 1
Unit Price: 6 824,13000 Kč