
9058X BK002 | |
|---|---|
DigiKey Part Number | 9058XBK002-500-ND |
Manufacturer | |
Manufacturer Product Number | 9058X BK002 |
Description | CABLE COAXIAL RG-58 20AWG 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58 500.0' (152.40m) 51.5 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Usage Network |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-58 | Dielectric Diameter 0.033" (0.84mm) |
Wire Gauge 20 AWG | Shield Material Copper, Tinned |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Braid | Base Product Number |
Impedance 51.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 568,13000 Kč | 11 568,13 Kč |
| 2 | 10 997,62500 Kč | 21 995,25 Kč |
| 3 | 10 674,68000 Kč | 32 024,04 Kč |
| 5 | 10 599,05800 Kč | 52 995,29 Kč |
| Unit Price without VAT: | 11 568,13000 Kč |
|---|---|
| Unit Price with VAT: | 13 997,43730 Kč |






