
9058X BK021 | |
|---|---|
DigiKey Part Number | 9058XBK021-ND |
Manufacturer | |
Manufacturer Product Number | 9058X BK021 |
Description | CABLE COAXIAL RG-58 20AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58 1000.0' (304.80m) 51.5 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Usage Network |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-58 | Dielectric Diameter 0.033" (0.84mm) |
Wire Gauge 20 AWG | Shield Material Copper, Tinned |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Braid | Base Product Number |
Impedance 51.5 Ohms |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 15,70002 Kč | 15 700,02 Kč |
| 2 000 | 15,20616 Kč | 30 412,32 Kč |
| Unit Price without VAT: | 15,70002 Kč |
|---|---|
| Unit Price with VAT: | 18,99702 Kč |






