
9058X BK005 | |
|---|---|
DigiKey Part Number | 9058XBK005-ND |
Manufacturer | |
Manufacturer Product Number | 9058X BK005 |
Description | CABLE COAXIAL RG-58 20AWG 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58 100.0' (30.48m) 51.5 Ohms |
Datasheet | Datasheet |
Category | Length 100.0' (30.48m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Usage Network |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-58 | Dielectric Diameter 0.033" (0.84mm) |
Wire Gauge 20 AWG | Shield Material Copper, Tinned |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Braid | Base Product Number |
Impedance 51.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 123,76000 Kč | 4 123,76 Kč |
| 2 | 3 922,81500 Kč | 7 845,63 Kč |
| 3 | 3 809,11667 Kč | 11 427,35 Kč |
| 5 | 3 669,81800 Kč | 18 349,09 Kč |
| 7 | 3 580,35286 Kč | 25 062,47 Kč |
| 10 | 3 505,20500 Kč | 35 052,05 Kč |
| Unit Price without VAT: | 4 123,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 989,74960 Kč |






