
882204 SL005 | |
|---|---|
DigiKey Part Number | A882204S-100-ND |
Manufacturer | |
Manufacturer Product Number | 882204 SL005 |
Description | CABLE 4COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 224,45000 Kč | 3 224,45 Kč |
| 2 | 3 067,70500 Kč | 6 135,41 Kč |
| 3 | 2 979,12667 Kč | 8 937,38 Kč |
| 5 | 2 870,51000 Kč | 14 352,55 Kč |
| 7 | 2 800,77286 Kč | 19 605,41 Kč |
| 10 | 2 728,33300 Kč | 27 283,33 Kč |
| 25 | 2 549,21600 Kč | 63 730,40 Kč |
| 50 | 2 419,99860 Kč | 120 999,93 Kč |
| 100 | 2 320,01650 Kč | 232 001,65 Kč |
| Unit Price without VAT: | 3 224,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 901,58450 Kč |







