
882204 SL002 | |
|---|---|
DigiKey Part Number | 882204SL002-ND |
Manufacturer | |
Manufacturer Product Number | 882204 SL002 |
Description | CABLE 4COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 222,52000 Kč | 12 222,52 Kč |
| 2 | 11 619,45500 Kč | 23 238,91 Kč |
| 3 | 11 278,02667 Kč | 33 834,08 Kč |
| 5 | 11 238,34000 Kč | 56 191,70 Kč |
| Unit Price without VAT: | 12 222,52000 Kč |
|---|---|
| Unit Price with VAT: | 14 789,24920 Kč |



