4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6212C SL001

DigiKey Part Number
6212CSL001-ND
Manufacturer
Manufacturer Product Number
6212C SL001
Description
MULTI-PAIR 4COND 22AWG 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.304" (7.72mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polypropylene (FPP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
160 646,00000 Kč60 646,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60 646,00000 Kč
Unit Price with VAT:73 381,66000 Kč
Alternate Length
MULTI-PAIR 4COND 22AWG SLATE
In-Stock: 0
Unit Price: 60,20000 Kč