
6212C SL002 | |
|---|---|
DigiKey Part Number | 6212CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 6212C SL002 |
Description | MULTI-PAIR 4COND 22AWG SLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.304" (7.72mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polypropylene (FPP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,20000 Kč | 30 100,00 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |


