
881806 SL005 | |
|---|---|
DigiKey Part Number | 881806SL005-ND |
Manufacturer | |
Manufacturer Product Number | 881806 SL005 |
Description | CABLE 6COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.289" (7.34mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 524,36000 Kč | 5 524,36 Kč |
| 2 | 5 254,33000 Kč | 10 508,66 Kč |
| 3 | 5 101,60333 Kč | 15 304,81 Kč |
| 5 | 4 914,28800 Kč | 24 571,44 Kč |
| 7 | 4 794,02286 Kč | 33 558,16 Kč |
| 10 | 4 793,88500 Kč | 47 938,85 Kč |
| Unit Price without VAT: | 5 524,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 684,47560 Kč |













