
901604 SL005 | |
|---|---|
DigiKey Part Number | 216-901604SL005-ND |
Manufacturer | |
Manufacturer Product Number | 901604 SL005 |
Description | CABLE 4COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.362" (9.20mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 477,33000 Kč | 5 477,33 Kč |
| 2 | 5 209,60500 Kč | 10 419,21 Kč |
| 3 | 5 058,20667 Kč | 15 174,62 Kč |
| 5 | 4 872,50200 Kč | 24 362,51 Kč |
| 7 | 4 753,31714 Kč | 33 273,22 Kč |
| 10 | 4 750,12600 Kč | 47 501,26 Kč |
| Unit Price without VAT: | 5 477,33000 Kč |
|---|---|
| Unit Price with VAT: | 6 627,56930 Kč |

