6 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881806 SL002

DigiKey Part Number
881806SL002-ND
Manufacturer
Manufacturer Product Number
881806 SL002
Description
CABLE 6COND 18AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.289" (7.34mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 953,21000 Kč18 953,21 Kč
218 012,50500 Kč36 025,01 Kč
317 997,87667 Kč53 993,63 Kč
Manufacturers Standard Package
Unit Price without VAT:18 953,21000 Kč
Unit Price with VAT:22 933,38410 Kč
Alternate Length
CABLE 6COND 18AWG SLATE 100'
In-Stock: 4
Unit Price: 5 524,36000 Kč
CABLE 6COND 18AWG SLATE
In-Stock: 3000
Unit Price: 30,58863 Kč