2 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

25072 BK005

DigiKey Part Number
25072BK005-ND
Manufacturer
Manufacturer Product Number
25072 BK005
Description
CABLE 2COND 16AWG BLACK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.250" (6.35mm)
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Black
Packaging
Spool
Ratings
ISO 10993, UL Style 20668
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-30°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 305,47000 Kč9 305,47 Kč
28 847,92500 Kč17 695,85 Kč
38 589,09333 Kč25 767,28 Kč
58 271,74200 Kč41 358,71 Kč
78 067,88143 Kč56 475,17 Kč
107 856,17100 Kč78 561,71 Kč
Manufacturers Standard Package
Unit Price without VAT:9 305,47000 Kč
Unit Price with VAT:11 259,61870 Kč
Alternate Length
CABLE 2COND 16AWG BLACK FEET
In-Stock: 4280
Unit Price: 183,73000 Kč