4 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Spiral Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86304CY SL010

DigiKey Part Number
216-86304CYSL010-DS-ND
Manufacturer
Manufacturer Product Number
86304CY SL010
Description
CABLE 4CON 22AWG SLATE SHLD FEET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Spiral Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Spiral
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Slate
Packaging
Digi-Spool®, Continuous Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Usage
Communication, Control
Number of Conductors
4
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
19/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Spool Size
2500.0' (762.0m)
Jacket (Insulation) Diameter
0.231" (5.87mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
190,30000 Kč90,30 Kč
580,75200 Kč403,76 Kč
1076,89400 Kč768,94 Kč
2572,05160 Kč1 801,29 Kč
5068,56460 Kč3 428,23 Kč
10065,22140 Kč6 522,14 Kč
25061,01152 Kč15 252,88 Kč
50057,97704 Kč28 988,52 Kč
1 00055,06478 Kč55 064,78 Kč
Manufacturers Standard Package
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč
Alternate Length
CABLE 4CON 22AWG SLATE SHLD 100'
In-Stock: 41
Unit Price: 9 583,31000 Kč
CABLE 4COND 22AWG SHLD 1000'
In-Stock: 6
Unit Price: 44 859,14000 Kč
CABLE 4CON 22AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 32 175,24000 Kč
CABLE 4COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: 96,86629 Kč